
BY25Q80BSSIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q80BSSIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q80BSSIG(T) |
Description | IC FLASH 8MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21880 € | 5,47 € |
| 95 | 0,21053 € | 20,00 € |
| 190 | 0,20611 € | 39,16 € |
| 285 | 0,20344 € | 57,98 € |
| 570 | 0,19888 € | 113,36 € |
| 1.045 | 0,19488 € | 203,65 € |
| 5.035 | 0,18454 € | 929,16 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

