
BY25Q80BSSIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q80BSSIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q80BSSIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q80BSSIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q80BSSIG(R) |
Description | IC FLASH 8MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Access Time 7 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 1M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,24680 € | 6,17 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,23680 € | 23,68 € |
| 250 | 0,23004 € | 57,51 € |
| 500 | 0,22488 € | 112,44 € |
| 1.000 | 0,21971 € | 219,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17163 € | 343,26 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

