Parametric Equivalent

BY25Q80AWSIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q80AWSIG(R)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY25Q80AWSIG(R) |
Description | IC FLASH 8MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 100 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 100 MHz |
Mfr | Write Cycle Time - Word, Page 3ms |
Packaging Tape & Reel (TR) | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 1M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q80AWSIG(T) | BYTe Semiconductor | 9.466 | 5369-BY25Q80AWSIG(T)-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13821 € | 552,84 € |
| Unit Price without VAT: | 0,13821 € |
|---|---|
| Unit Price with VAT: | 0,16447 € |


