FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 7 ns 8-WSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q32BSWIG(R)

DigiKey Part Number
5369-BY25Q32BSWIG(R)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY25Q32BSWIG(R)
Description
IC FLASH 32MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 7 ns 8-WSON (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
108 MHz
Mfr
Write Cycle Time - Word, Page
50µs, 2.4ms
Packaging
Tape & Reel (TR)
Access Time
7 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-WSON (5x6)
Memory Organization
4M x 8
Base Product Number
Memory Interface
SPI - Quad I/O
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36519 €1.095,57 €
Manufacturers Standard Package
Unit Price without VAT:0,36519 €
Unit Price with VAT:0,43458 €