BY25Q32BSSIG(R) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


BYTe Semiconductor
In Stock: 0
Unit Price: 0,31690 €
Datasheet
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q32BSSIG(R)

DigiKey Part Number
5369-BY25Q32BSSIG(R)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY25Q32BSSIG(R)
Description
IC FLASH 32MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
108 MHz
Mfr
Write Cycle Time - Word, Page
50µs, 2.4ms
Packaging
Tape & Reel (TR)
Access Time
7 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
4M x 8
Base Product Number
Memory Interface
SPI - Quad I/O
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BY25Q32BSSIG(T)BYTe Semiconductor05369-BY25Q32BSSIG(T)-ND0,31690 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,32285 €1.291,40 €
Unit Price without VAT:0,32285 €
Unit Price with VAT:0,38419 €