Parametric Equivalent

BY25Q256ESSIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q256ESSIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q256ESSIG(T) |
Description | 256 MBIT, 3.0V (2.7V TO 3.6V), - |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 100 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 100 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Access Time 7 ns |
Memory Type Non-Volatile | Voltage - Supply 2.7V ~ 3.6V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NOR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32M x 8 | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q256ESSIG(R) | BYTe Semiconductor | 0 | 5369-BY25Q256ESSIG(R)TR-ND | 1,86736 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.500 | 1,86736 € | 17.739,92 € |
| Unit Price without VAT: | 1,86736 € |
|---|---|
| Unit Price with VAT: | 2,22216 € |


