
BY25Q20BLYIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q20BLYIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q20BLYIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q20BLYIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q20BLYIG(R) |
Description | IC FLASH 2MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Dual I/O 85 MHz 6 ns 8-USON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,14080 € | 3,52 € |
| 50 | 0,13800 € | 6,90 € |
| 100 | 0,13520 € | 13,52 € |
| 250 | 0,13148 € | 32,87 € |
| 500 | 0,12862 € | 64,31 € |
| 1.000 | 0,12574 € | 125,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11902 € | 595,10 € |
| 10.000 | 0,11615 € | 1.161,50 € |
| 15.000 | 0,11447 € | 1.717,05 € |
| 25.000 | 0,11238 € | 2.809,50 € |
| 35.000 | 0,11100 € | 3.885,00 € |
| 50.000 | 0,10956 € | 5.478,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


