
BY25Q20BLRIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q20BLRIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q20BLRIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q20BLRIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q20BLRIG(R) |
Description | IC FLASH 2MBIT SPI/QUAD 6USON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Dual I/O 85 MHz 6 ns 6-USON (1.2x1.2) |
Datasheet | Datasheet |
Category | Clock Frequency 85 MHz |
Mfr | Write Cycle Time - Word, Page 3ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 6-USON (1.2x1.2) |
Memory Organization 256K x 8 | Base Product Number |
Memory Interface SPI - Dual I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,15340 € | 7,67 € |
| 100 | 0,15040 € | 15,04 € |
| 250 | 0,14616 € | 36,54 € |
| 500 | 0,14294 € | 71,47 € |
| 1.000 | 0,13973 € | 139,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10579 € | 528,95 € |
| 10.000 | 0,10322 € | 1.032,20 € |
| 15.000 | 0,10173 € | 1.525,95 € |
| 25.000 | 0,09987 € | 2.496,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

