Parametric Equivalent

BY25Q20BLAIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q20BLAIG(R)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY25Q20BLAIG(R) |
Description | IC FLASH 2MBIT SPI/QUAD 6USON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Dual I/O 85 MHz 6 ns 6-USON (1.2x1.2) |
Datasheet | Datasheet |
Category | Clock Frequency 85 MHz |
Mfr | Write Cycle Time - Word, Page 3ms |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 6-USON (1.2x1.2) |
Memory Organization 256K x 8 | Base Product Number |
Memory Interface SPI - Dual I/O |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q20BLZIG(R) | BYTe Semiconductor | 0 | 5369-BY25Q20BLZIG(R)TR-ND | 0,08905 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,10911 € | 5.455,50 € |
| Unit Price without VAT: | 0,10911 € |
|---|---|
| Unit Price with VAT: | 0,12984 € |


