
BY25Q16ESTIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q16ESTIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q16ESTIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q16ESTIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q16ESTIG(R) |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 108 MHz |
Mfr | Write Cycle Time - Word, Page 50µs, 2.4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 2M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O, QPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,24120 € | 6,03 € |
| 50 | 0,23620 € | 11,81 € |
| 100 | 0,23130 € | 23,13 € |
| 250 | 0,22468 € | 56,17 € |
| 500 | 0,21964 € | 109,82 € |
| 1.000 | 0,21459 € | 214,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20452 € | 818,08 € |
| 8.000 | 0,19952 € | 1.596,16 € |
| 12.000 | 0,19661 € | 2.359,32 € |
| 20.000 | 0,19299 € | 3.859,80 € |
| 28.000 | 0,19062 € | 5.337,36 € |
| 40.000 | 0,18812 € | 7.524,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


