
BY25Q16BSSIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q16BSSIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q16BSSIG(T) |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,28080 € | 7,02 € |
| 95 | 0,26968 € | 25,62 € |
| 190 | 0,26389 € | 50,14 € |
| 285 | 0,26049 € | 74,24 € |
| 570 | 0,25458 € | 145,11 € |
| 1.045 | 0,24941 € | 260,63 € |
| 5.035 | 0,23605 € | 1.188,51 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


