
BY25Q16BLTIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q16BLTIG(R)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY25Q16BLTIG(R) |
Description | 16 MBIT, 1.8V (1.65V TO 1.95V), |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 3ms, 3ms |
Part Status Active | Access Time 8 ns |
Memory Type Non-Volatile | Voltage - Supply 1.65V ~ 2V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NOR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2M x 8 | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15234 € | 609,36 € |
| Unit Price without VAT: | 0,15234 € |
|---|---|
| Unit Price with VAT: | 0,18128 € |

