
BY25Q16BLSIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q16BLSIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q16BLSIG(T) |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8 ns 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 108 MHz |
Mfr | Write Cycle Time - Word, Page 3ms |
Packaging Tube | Access Time 8 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 2M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.500 | 0,16379 € | 1.556,00 € |
| Unit Price without VAT: | 0,16379 € |
|---|---|
| Unit Price with VAT: | 0,19491 € |

