
BY25Q16AWXIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q16AWXIG(R)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY25Q16AWXIG(R) |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 100 MHz 12 ns 8-USON (2x3) |
Datasheet | Datasheet |
Category | Clock Frequency 100 MHz |
Mfr | Write Cycle Time - Word, Page 3ms |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-USON (2x3) |
Memory Organization 2M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,20212 € | 6.063,60 € |
| Unit Price without VAT: | 0,20212 € |
|---|---|
| Unit Price with VAT: | 0,24052 € |

