
BY25Q16AWSIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q16AWSIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q16AWSIG(T) |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 100 MHz 12 ns 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 100 MHz |
Mfr | Write Cycle Time - Word, Page 3ms |
Packaging Tube | Access Time 12 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 2M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,23160 € | 5,79 € |
| 95 | 0,22263 € | 21,15 € |
| 190 | 0,21789 € | 41,40 € |
| 285 | 0,21502 € | 61,28 € |
| 570 | 0,21016 € | 119,79 € |
| 1.045 | 0,20589 € | 215,16 € |
| 5.035 | 0,19485 € | 981,07 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

