Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BY25Q128ASSIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q128ASSIG(R)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY25Q128ASSIG(R) |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 108 MHz |
Mfr | Write Cycle Time - Word, Page 50µs, 2.4ms |
Packaging Tape & Reel (TR) | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 16M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q128ASSIG(T) | BYTe Semiconductor | 0 | 5369-BY25Q128ASSIG(T)-ND | 0,74523 € | Parametric Equivalent |
| BY25Q128ASSJG(R) | BYTe Semiconductor | 0 | 5369-BY25Q128ASSJG(R)TR-ND | 0,78243 € | Parametric Equivalent |
| BY25Q128ASSJG(T) | BYTe Semiconductor | 0 | 5369-BY25Q128ASSJG(T)-ND | 0,78243 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,74523 € | 2.980,92 € |
| Unit Price without VAT: | 0,74523 € |
|---|---|
| Unit Price with VAT: | 0,88682 € |


