
BY25Q128ASFIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q128ASFIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q128ASFIG(T) |
Description | IC FLASH 128MBIT SPI/QUAD 16SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 108 MHz 7 ns 16-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 108 MHz |
Mfr | Write Cycle Time - Word, Page 50µs, 2.4ms |
Packaging Tube | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 16-SOP |
Memory Organization 16M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.520 | 1,08804 € | 3.829,90 € |
| Unit Price without VAT: | 1,08804 € |
|---|---|
| Unit Price with VAT: | 1,29477 € |

