FLASH - NOR Memory IC 1Mbit SPI - Quad I/O 85 MHz 6 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q10AWTIG(T)

DigiKey Part Number
5369-BY25Q10AWTIG(T)-ND
Manufacturer
Manufacturer Product Number
BY25Q10AWTIG(T)
Description
1 MBIT, WIDE VCC (1.65V TO 3.6V)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Mbit SPI - Quad I/O 85 MHz 6 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
85 MHz
Packaging
Tube
Write Cycle Time - Word, Page
3ms, 3ms
Part Status
Active
Access Time
6 ns
Memory Type
Non-Volatile
Voltage - Supply
1.65V ~ 3.6V
Memory Format
Operating Temperature
-40°C ~ 85°C (TA)
Technology
FLASH - NOR
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
128K x 8
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10.0000,07066 €706,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,07066 €
Unit Price with VAT:0,08409 €