Parametric Equivalent

BY25Q05AWTIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q05AWTIG(R)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY25Q05AWTIG(R) |
Description | 512 KBIT, WIDE VCC (1.65V TO 3.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Kbit SPI - Quad I/O 85 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 3ms, 3ms |
Part Status Active | Access Time 6 ns |
Memory Type Non-Volatile | Voltage - Supply 1.65V ~ 3.6V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NOR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64K x 8 | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q05AWTIG(T) | BYTe Semiconductor | 0 | 5369-BY25Q05AWTIG(T)-ND | 0,07066 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07296 € | 291,84 € |
| Unit Price without VAT: | 0,07296 € |
|---|---|
| Unit Price with VAT: | 0,08682 € |


