Parametric Equivalent

BY25Q05AWOIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q05AWOIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q05AWOIG(T) |
Description | 512 KBIT, WIDE VCC (1.65V TO 3.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Kbit SPI - Quad I/O 85 MHz 6 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 3ms, 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,09561 € | 1.147,32 € |
| Unit Price without VAT: | 0,09561 € |
|---|---|
| Unit Price with VAT: | 0,11378 € |

