
BY25FQM1GESFIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25FQM1GESFIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25FQM1GESFIG(T) |
Description | 1 GBIT, 3.0V (2.7V TO 3.6V), -40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 150µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.520 | 14,11452 € | 49.683,11 € |
| Unit Price without VAT: | 14,11452 € |
|---|---|
| Unit Price with VAT: | 16,79628 € |

