
BTN02G103F3HFT00 | |
|---|---|
DigiKey Part Number | 118-BTN02G103F3HFT00TR-ND - Tape & Reel (TR) 118-BTN02G103F3HFT00CT-ND - Cut Tape (CT) 118-BTN02G103F3HFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN02G103F3HFT00 |
Description | NTC, SMD, SENSING, 0201, GENERAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,05340 € | 5,34 € |
| 250 | 0,04972 € | 12,43 € |
| 500 | 0,04704 € | 23,52 € |
| 1.000 | 0,04449 € | 44,49 € |
| 5.000 | 0,03906 € | 195,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03571 € | 535,65 € |
| 30.000 | 0,03374 € | 1.012,20 € |
| 45.000 | 0,03264 € | 1.468,80 € |
| 75.000 | 0,03129 € | 2.346,75 € |
| 105.000 | 0,03044 € | 3.196,20 € |
| 150.000 | 0,02956 € | 4.434,00 € |
| 180.000 | 0,02912 € | 5.241,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



