Parametric Equivalent

BY25FQ64ELSJG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25FQ64ELSJG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25FQ64ELSJG(T) |
Description | 64 MBIT, 1.8V (1.65V TO 1.95V), |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 500µs, 2.5ms |
Part Status Active | Access Time 7 ns |
Memory Type Non-Volatile | Voltage - Supply 1.65V ~ 2V |
Memory Format | Operating Temperature -40°C ~ 105°C (TA) |
Technology FLASH - NOR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8M x 8 | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25FQ64ELSJG(R) | BYTe Semiconductor | 0 | 5369-BY25FQ64ELSJG(R)TR-ND | 0,34151 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.500 | 0,33603 € | 3.192,28 € |
| Unit Price without VAT: | 0,33603 € |
|---|---|
| Unit Price with VAT: | 0,39988 € |


