
BY25FQ64ELSIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25FQ64ELSIG(R)TR-ND - Tape & Reel (TR) 5369-BY25FQ64ELSIG(R)CT-ND - Cut Tape (CT) 5369-BY25FQ64ELSIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25FQ64ELSIG(R) |
Description | 64 MBIT, 1.8V (1.65V TO 1.95V), |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 500µs, 2.5ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,48280 € | 12,07 € |
| 50 | 0,47260 € | 23,63 € |
| 100 | 0,46240 € | 46,24 € |
| 250 | 0,44876 € | 112,19 € |
| 500 | 0,43840 € | 219,20 € |
| 1.000 | 0,42805 € | 428,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41775 € | 835,50 € |
| 4.000 | 0,40750 € | 1.630,00 € |
| 6.000 | 0,40156 € | 2.409,36 € |
| 10.000 | 0,39414 € | 3.941,40 € |
| 14.000 | 0,38929 € | 5.450,06 € |
| 20.000 | 0,38419 € | 7.683,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

