New Product
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25FQ64ELSIG(R)

DigiKey Part Number
5369-BY25FQ64ELSIG(R)TR-ND - Tape & Reel (TR)
5369-BY25FQ64ELSIG(R)CT-ND - Cut Tape (CT)
5369-BY25FQ64ELSIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25FQ64ELSIG(R)
Description
64 MBIT, 1.8V (1.65V TO 1.95V),
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
500µs, 2.5ms
Access Time
7 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,49600 €4,96 €
250,48280 €12,07 €
500,47260 €23,63 €
1000,46240 €46,24 €
2500,44876 €112,19 €
5000,43840 €219,20 €
1.0000,42805 €428,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41775 €835,50 €
4.0000,40750 €1.630,00 €
6.0000,40156 €2.409,36 €
10.0000,39414 €3.941,40 €
14.0000,38929 €5.450,06 €
20.0000,38419 €7.683,80 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €