BY25FQ32ELSJG(T) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


BYTe Semiconductor
In Stock: 0
Unit Price: 0,23228 €
Datasheet
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25FQ32ELSJG(T)

DigiKey Part Number
5369-BY25FQ32ELSJG(T)-ND
Manufacturer
Manufacturer Product Number
BY25FQ32ELSJG(T)
Description
32 MBIT, 1.8V (1.65V TO 1.95V),
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Packaging
Tube
Write Cycle Time - Word, Page
100µs, 1.5ms
Part Status
Active
Access Time
7 ns
Memory Type
Non-Volatile
Voltage - Supply
1.65V ~ 2V
Memory Format
Operating Temperature
-40°C ~ 105°C (TA)
Technology
FLASH - NOR
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
4M x 8
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BY25FQ32ELSJG(R)BYTe Semiconductor05369-BY25FQ32ELSJG(R)TR-ND0,23228 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9.5000,22513 €2.138,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,22513 €
Unit Price with VAT:0,26790 €