Parametric Equivalent

BY25FQ16ELWIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25FQ16ELWIG(R)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY25FQ16ELWIG(R) |
Description | 16 MBIT, 1.8V (1.65V TO 1.95V), |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 166 MHz 4 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 100µs, 1.5ms | |
Access Time | 4 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20631 € | 618,93 € |
| Unit Price without VAT: | 0,20631 € |
|---|---|
| Unit Price with VAT: | 0,24551 € |


