Parametric Equivalent

BY25FQ16ELOIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25FQ16ELOIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25FQ16ELOIG(T) |
Description | 16 MBIT, 1.8V (1.65V TO 1.95V), |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 166 MHz 4 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 166 MHz |
Packaging Tube | Write Cycle Time - Word, Page 100µs, 1.5ms |
Part Status Active | Access Time 4 ns |
Memory Type Non-Volatile | Voltage - Supply 1.65V ~ 1.95V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NOR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2M x 8 | Supplier Device Package 8-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25FQ16ELOIG(R) | BYTe Semiconductor | 0 | 5369-BY25FQ16ELOIG(R)TR-ND | 0,16895 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,16371 € | 1.964,52 € |
| Unit Price without VAT: | 0,16371 € |
|---|---|
| Unit Price with VAT: | 0,19481 € |

