New at DigiKey
Image for CGF0M22D06PN-A240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGF0M22D06PN-A240

DigiKey Part Number
1003-CGF0M22D06PN-A240-ND
Manufacturer
Manufacturer Product Number
CGF0M22D06PN-A240
Description
CGF0M22D06PN-A240
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 (5 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6 (5 Power + PE)
Grade
-
Qualification
-
Shell Size - Insert
22-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc Nickel
Contact Finish - Mating
Silver
Color
Blue
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Shrink Boot
Shielding
Current Rating (Amps)
32A
Voltage Rating
380V
Cable Opening
0.480" (12.20mm)
Operating Temperature
-
Backshell Material, Plating
Aluminum Alloy, Zinc Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Chloroprene Elastomer
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51.094,96200 €5.474,81 €
Unit Price without VAT:1.094,96200 €
Unit Price with VAT:1.303,00478 €