Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BY25D80ASTIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25D80ASTIG(R)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY25D80ASTIG(R) |
Description | IC FLASH 8MBIT SPI/DUAL 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Dual I/O 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 108 MHz |
Mfr | Write Cycle Time - Word, Page 2.4ms |
Packaging Tape & Reel (TR) | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 1M x 8 | Base Product Number |
Memory Interface SPI - Dual I/O |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25D80ASTIG(T) | BYTe Semiconductor | 0 | 5369-BY25D80ASTIG(T)-ND | 0,14075 € | Parametric Equivalent |
| BY25D80ASTJG(R) | BYTe Semiconductor | 0 | 5369-BY25D80ASTJG(R)TR-ND | 0,15276 € | Parametric Equivalent |
| BY25D80ASTJG(T) | BYTe Semiconductor | 0 | 5369-BY25D80ASTJG(T)-ND | 0,14784 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14543 € | 581,72 € |
| Unit Price without VAT: | 0,14543 € |
|---|---|
| Unit Price with VAT: | 0,17306 € |


