



ZW-MM-30 | |
|---|---|
DigiKey Part Number | 4526-ZW-MM-30-ND |
Manufacturer | |
Manufacturer Product Number | ZW-MM-30 |
Description | ZIPWIRE MALE-TO-MALE, 30CM, 40 U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male 11.81" (300.00mm) 28 AWG |
Category | Style Male to Male |
Manufacturer BusBoard Prototype Systems | Length 11.81" (300.00mm) |
Series | Color Various |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |




