Jumper Wire Male to Female 3.937" (100.00mm) 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jumper Wire Male to Female 3.937" (100.00mm) 28 AWG
ZW-MF-10
ZW-MF-10

ZW-MF-10

DigiKey Part Number
4526-ZW-MF-10-ND
Manufacturer
Manufacturer Product Number
ZW-MF-10
Description
ZIPWIRE MALE-TO-FEMALE, 10CM, 40
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Female 3.937" (100.00mm) 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Male to Female
Manufacturer
BusBoard Prototype Systems
Length
3.937" (100.00mm)
Series
Color
Various
Packaging
Bag
Wire Gauge
28 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,95000 €3,95 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,70050 €