



ST1-D | |
|---|---|
DigiKey Part Number | 4526-ST1-D-ND |
Manufacturer | |
Manufacturer Product Number | ST1-D |
Description | STRIPBOARD1 2SIDED 80X50MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Rectangular) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer BusBoard Prototype Systems | Pitch 0.100" (2.54mm) |
Packaging Bag | Circuit Pattern Pad Per Hole (Rectangular) |
Part Status Active | Size / Dimension 3.15" L x 1.97" W (80.0mm x 50.0mm) |
Proto Board Type Breadboard, General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |



