Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Square)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Square)
SP2-50x50-2S
SP2-50x50-2S

SP2-50X50-2S

DigiKey Part Number
4526-SP2-50X50-2S-ND
Manufacturer
Manufacturer Product Number
SP2-50X50-2S
Description
BREADBOARD GENERAL PURPOSE NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Square)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BusBoard Prototype Systems
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Non-Plated Through Hole (NPTH)
Pitch
-
Circuit Pattern
Pad Per Hole (Square)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
3.94" L x 3.15" W (100.1mm x 80.0mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,50000 €6,50 €
Manufacturers Standard Package
Unit Price without VAT:6,50000 €
Unit Price with VAT:7,73500 €