



SA180X500 | |
|---|---|
DigiKey Part Number | 4526-SA180X500-ND |
Manufacturer | |
Manufacturer Product Number | SA180X500 |
Description | BRD SPT SNAP LCK ADHESIVE 4.57MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.180" (4.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.180" (4.57mm) | |
Length - Overall | 0.368" (9.35mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,95000 € | 112,95 € |
| Unit Price without VAT: | 112,95000 € |
|---|---|
| Unit Price with VAT: | 134,41050 € |

