



SA120X1000 | |
|---|---|
DigiKey Part Number | 4526-SA120X1000-ND |
Manufacturer | |
Manufacturer Product Number | SA120X1000 |
Description | BRD SPT SNAP LCK ADHESIVE 3.05MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.120" (3.05mm) |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer BusBoard Prototype Systems | Between Board Height 0.120" (3.05mm) |
Packaging Bag | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Support Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,88000 € | 224,88 € |
| Unit Price without VAT: | 224,88000 € |
|---|---|
| Unit Price with VAT: | 267,60720 € |

