



PW-3AA | |
|---|---|
DigiKey Part Number | 4526-PW-3AA-ND |
Manufacturer | |
Manufacturer Product Number | PW-3AA |
Description | BATTERY HOLDER AA 3 CELL LEADS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 3 Cell Wire Leads |
Datasheet | Datasheet |
Category | Style Holder (Covered) |
Mfr | Battery Cell Size |
Packaging Bag | Number of Cells 3 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Holder | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

