New Product
Breadboard, General Purpose Non-Plated Through Hole (NPTH) 6 Hole Pad (Single Side) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Non-Plated Through Hole (NPTH) 6 Hole Pad (Single Side) 0.100" (2.54mm)
PR6H2-D
PR6H2-D

PR6H2-D

DigiKey Part Number
4526-PR6H2-D-ND
Manufacturer
Manufacturer Product Number
PR6H2-D
Description
PROTOBOARD2 6HOLE 2SIDED 100X80
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) 6 Hole Pad (Single Side) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BusBoard Prototype Systems
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
6 Hole Pad (Single Side)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
3.94" L x 3.15" W (100.1mm x 80.0mm)
Board Thickness
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,50000 €6,50 €
Manufacturers Standard Package
Unit Price without VAT:6,50000 €
Unit Price with VAT:7,73500 €