



PR2H2-D | |
|---|---|
DigiKey Part Number | 4526-PR2H2-D-ND |
Manufacturer | |
Manufacturer Product Number | PR2H2-D |
Description | PROTOBOARD2 2HOLE 2SIDE 100X80MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) 6 Hole Pad (Single Side) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 6 Hole Pad (Single Side) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 3.94" L x 3.15" W (100.1mm x 80.0mm) | |
Board Thickness | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |





