



KIT-1593K-BK | |
|---|---|
DigiKey Part Number | 4526-KIT-1593K-BK-ND |
Manufacturer | |
Manufacturer Product Number | KIT-1593K-BK |
Description | BOX 1593K BLACK+PROTOBOARD 2-HOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included 2.647" L x 2.607" W (67.23mm x 66.22mm) X 0.894" (22.71mm) |
Datasheet | Datasheet |
Category | Height 0.894" (22.71mm) |
Mfr | Area (L x W) 6.90in² (44.5cm²) |
Packaging Bag | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Black |
Size / Dimension 2.647" L x 2.607" W (67.23mm x 66.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |


