



KIT-1590BB-BK | |
|---|---|
DigiKey Part Number | 4526-KIT-1590BB-BK-ND |
Manufacturer | |
Manufacturer Product Number | KIT-1590BB-BK |
Description | BOX 1590BB ALUM-BLACK+PCB 2-HOLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Black Cover Included 4.670" L x 3.680" W (118.62mm x 93.47mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
Category | Height 1.180" (29.97mm) |
Mfr | Area (L x W) 17.2in² (111cm²) |
Packaging Bag | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Black |
Size / Dimension 4.670" L x 3.680" W (118.62mm x 93.47mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 € | 18,77 € |
| Unit Price without VAT: | 18,77000 € |
|---|---|
| Unit Price with VAT: | 22,33630 € |

