



KIT-1590B | |
|---|---|
DigiKey Part Number | 4526-KIT-1590B-ND |
Manufacturer | |
Manufacturer Product Number | KIT-1590B |
Description | BOX 1590B ALUM+PROTOBOARD 2-HOLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Silver Cover Included 4.016" L x 1.988" W (102.01mm x 50.50mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.016" L x 1.988" W (102.01mm x 50.50mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 7.98in² (51.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 € | 11,53 € |
| Unit Price without VAT: | 11,53000 € |
|---|---|
| Unit Price with VAT: | 13,72070 € |


