



KIT-1553B-GY | |
|---|---|
DigiKey Part Number | 4526-KIT-1553B-GY-ND |
Manufacturer | |
Manufacturer Product Number | KIT-1553B-GY |
Description | BOX 1553B GRAY+PROTOBOARD 2-HOLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.615" L x 2.796" W (117.22mm x 71.02mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.615" L x 2.796" W (117.22mm x 71.02mm) | |
Height | 0.945" (24.00mm) | |
Area (L x W) | 12.9in² (83cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,25000 € | 13,25 € |
| Unit Price without VAT: | 13,25000 € |
|---|---|
| Unit Price with VAT: | 15,76750 € |

