



KBOX3-AN-SV-POW | |
|---|---|
DigiKey Part Number | 4526-KBOX3-AN-SV-POW-ND |
Manufacturer | |
Manufacturer Product Number | KBOX3-AN-SV-POW |
Description | BOX3 ALUM TALL+PROTOBOARD-2HOLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Silver Cover Included 6.300" L x 4.060" W (160.02mm x 103.12mm) X 2.090" (53.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 4.060" W (160.02mm x 103.12mm) | |
Height | 2.090" (53.09mm) | |
Area (L x W) | 25.5in² (165cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,41000 € | 31,41 € |
| Unit Price without VAT: | 31,41000 € |
|---|---|
| Unit Price with VAT: | 37,37790 € |

