



KBOX2-AL-BK-PR2H | |
|---|---|
DigiKey Part Number | 4526-KBOX2-AL-BK-PR2H-ND |
Manufacturer | |
Manufacturer Product Number | KBOX2-AL-BK-PR2H |
Description | BOX2 ALUM BLACK+PROTOBOARD-2HOLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Black Cover Included 4.050" L x 3.150" W (102.87mm x 80.01mm) X 1.200" (30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.050" L x 3.150" W (102.87mm x 80.01mm) | |
Height | 1.200" (30.48mm) | |
Area (L x W) | 12.8in² (82cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,39000 € | 29,39 € |
| Unit Price without VAT: | 29,39000 € |
|---|---|
| Unit Price with VAT: | 34,97410 € |

