



CA-M-20 | |
|---|---|
DigiKey Part Number | 4526-CA-M-20-ND |
Manufacturer | |
Manufacturer Product Number | CA-M-20 |
Description | ALLIGATOR-CLIP 6-PACK, MULTIPLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7.9" (200.00mm) Alligator Clip, Insulated To Tip Plug Test Lead 6 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Pin Tip | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Tip Plug | |
Cable Length | 7.9" (200.00mm) | |
Contents | 6 Leads, Multiple Colors | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |





