



CA-A-30 | |
|---|---|
DigiKey Part Number | 4526-CA-A-30-ND |
Manufacturer | |
Manufacturer Product Number | CA-A-30 |
Description | ALLIGATOR-CLIP 6-PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7.9" (200.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 6 Leads, Multiple Colors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 7.9" (200.00mm) | |
Contents | 6 Leads, Multiple Colors | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |


