



BOX3-1455N-SV | |
|---|---|
DigiKey Part Number | 4526-BOX3-1455N-SV-ND |
Manufacturer | |
Manufacturer Product Number | BOX3-1455N-SV |
Description | BOX SIZE3-TALL ALUM. EXT. SILVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Silver Cover Included 6.300" L x 4.060" W (160.02mm x 103.12mm) X 2.090" (53.09mm) |
Datasheet | Datasheet |
Category | Height 2.090" (53.09mm) |
Mfr | Area (L x W) 25.5in² (165cm²) |
Series | Design Cover Included |
Packaging Bag | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.060" (1.52mm) |
Size / Dimension 6.300" L x 4.060" W (160.02mm x 103.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 € | 23,52 € |
| Unit Price without VAT: | 23,52000 € |
|---|---|
| Unit Price with VAT: | 27,98880 € |

