



BOX2-P14-BT | |
|---|---|
DigiKey Part Number | 4526-BOX2-P14-BT-ND |
Manufacturer | |
Manufacturer Product Number | BOX2-P14-BT |
Description | ENCLOSURE ABS 4.33"L X 4.13"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Translucent - Blue Cover Included, Hand Held 4.330" L x 4.130" W (109.98mm x 104.90mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Category | Height 1.380" (35.05mm) |
Mfr | Area (L x W) 17.8in² (115cm²) |
Packaging Bag | Design Cover Included, Hand Held |
Part Status Active | Material |
Container Type Enclosure | Color Translucent - Blue |
Size / Dimension 4.330" L x 4.130" W (109.98mm x 104.90mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |

