



BOX2-P14-BK | |
|---|---|
DigiKey Part Number | 4526-BOX2-P14-BK-ND |
Manufacturer | |
Manufacturer Product Number | BOX2-P14-BK |
Description | ENCLOSURE ABS 4.33"L X 4.13"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Hand Held 4.330" L x 4.130" W (109.98mm x 104.90mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.330" L x 4.130" W (109.98mm x 104.90mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 17.8in² (115cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |

